746-104-540-201

Heilind Number:EDA746-104-540-201
Manufacturer:EDAC
Manufacturer Number:746-104-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-104-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-104-540-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Featuring a sleek black design, this connector ensures seamless integration within your setup. Boasting a high amperage of 3 A, it delivers reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .125 in, it offers efficient signal transmission. The .25 in row spacing and 104 positions provide ample connectivity options. Designed for straight mount orientation, it's perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Explore our diverse range of connectors for optimal performance.