746-104-540-601

Heilind Number:EDA746-104-540-601
Manufacturer:EDAC
Manufacturer Number:746-104-540-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-104-540-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-104-540-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, delivering reliable power transmission in a sleek black design. With a high amperage rating of 3A, it ensures robust performance for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees both durability and efficient signal transfer. Boasting 104 positions across 2 rows with a pitch of .125 inches and row spacing of .25 inches, it offers ample connectivity options for your applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component for seamless board-to-board connections.