746-104-540-606

Heilind Number:EDA746-104-540-606
Manufacturer:EDAC
Manufacturer Number:746-104-540-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-104-540-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-104-540-606

Detailed Description

Enhance connectivity within your device with our Press-fit Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of high-quality Copper Alloy contacts, it offers reliable performance for a wide range of applications. Featuring a pitch of .125 inches and accommodating a total of 104 positions, it ensures efficient data transmission. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range from -40 to 105°C guarantees durability in various environments. Trust in this essential component for seamless board-to-board connectivity in your PCB assembly projects.