746-104-541-601

Heilind Number:EDA746-104-541-601
Manufacturer:EDAC
Manufacturer Number:746-104-541-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-104-541-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-104-541-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, an essential component for seamless data transfer. Designed with precision in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, it offers reliable performance for a wide range of applications. Boasting a high amperage rating of 3A, it can handle power-intensive tasks with ease. Its straight mount orientation and compact size make it ideal for space-constrained environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh conditions. Upgrade your connectivity solution with this versatile Card Edge Connector, a must-have for any PCB setup.