746-104-545-206

Heilind Number:EDA746-104-545-206
Manufacturer:EDAC
Manufacturer Number:746-104-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-104-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-104-545-206

Detailed Description

Enhance connectivity in your electronic designs with our Press-fit Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows and a total of 104 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable and efficient performance, even in high-amperage applications with its 3 A rating. Its .125-inch pitch and .25-inch row spacing make for easy installation, while its straight mount orientation allows for versatile placement on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of projects in the electronics industry. Elevate your connectivity solutions with this essential component.