746-104-553-206

Heilind Number:EDA746-104-553-206
Manufacturer:EDAC
Manufacturer Number:746-104-553-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-104-553-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-104-553-206

Detailed Description

Enhance connectivity within your PCB setup with our Press-fit Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in various applications. With a contact material of Copper Alloy and a pitch of .125 inches, it guarantees efficient signal transmission. Offering two rows and a total of 104 positions, it allows for multiple connections with ease. The straight mount orientation and row spacing of .25 inches further facilitate hassle-free installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore its potential in our range of board-to-board PCB connectors.