746-104-553-601

Heilind Number:EDA746-104-553-601
Manufacturer:EDAC
Manufacturer Number:746-104-553-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-104-553-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:104
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-104-553-601

Detailed Description

Upgrade your PCB connections with our cutting-edge Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows of copper alloy contacts, each with a pitch of .125 inches, and a total of 104 positions, it guarantees seamless connectivity. The straight mount orientation and .25-inch row spacing make installation a breeze, while its 3A amperage and wide operating temperature range of -40 to 105°C cater to diverse needs. Elevate your board-to-board connections with this essential component.