746-106-553-601

Heilind Number:EDA746-106-553-601
Manufacturer:EDAC
Manufacturer Number:746-106-553-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-106-553-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:106
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-106-553-601

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a 3 A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Boasting two rows and 106 positions at a pitch of .125 inches, it provides ample connectivity options for your board-to-board applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C offer versatility in installation and usage. Elevate your electronic projects with this essential component.