746-108-520-601

Heilind Number:EDA746-108-520-601
Manufacturer:EDAC
Manufacturer Number:746-108-520-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-108-520-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-108-520-601

Detailed Description

Enhance connectivity within your PCB setup with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a contact material of Copper Alloy, it offers efficient conductivity, while the two rows of 108 positions each provide ample connectivity options. The .125-inch pitch and .25-inch row spacing allow for seamless integration, and the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your board-to-board connections. Upgrade your setup with this essential component for enhanced functionality and performance.