746-108-525-601

Heilind Number:EDA746-108-525-601
Manufacturer:EDAC
Manufacturer Number:746-108-525-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-108-525-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-108-525-601

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh conditions. With a double-row configuration and a total of 108 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material and .125-inch pitch guarantee secure and efficient data transfer. Its straight mount orientation and compact form factor make it easy to integrate into your design. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your connectivity solution with this high-quality Card Edge Connector.