746-108-540-601

Heilind Number:EDA746-108-540-601
Manufacturer:EDAC
Manufacturer Number:746-108-540-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-108-540-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-108-540-601

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and a total of 108 positions, it provides ample space for secure connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .25-inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Whether for industrial machinery or consumer electronics, this connector offers a dependable solution for your board-to-board connectivity needs.