746-108-541-201

Heilind Number:EDA746-108-541-201
Manufacturer:EDAC
Manufacturer Number:746-108-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-108-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-108-541-201

Detailed Description

Enhance your electronic connections with this Press-fit Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts. With a pitch of .125 inches and 108 positions spread across 2 rows, it offers seamless board-to-board connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility in various applications. Upgrade your PCB setups with this reliable connector, a must-have in any tech enthusiast's toolkit.