746-108-541-606

Heilind Number:EDA746-108-541-606
Manufacturer:EDAC
Manufacturer Number:746-108-541-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-108-541-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-108-541-606

Detailed Description

Enhance your PCB connections with this high-quality Press-fit Card Edge Connector. Featuring a sleek black design, it offers a durable and efficient solution for your electronic projects. With a voltage rating of 250 V and amperage of 3 A, this connector ensures reliable power transmission. Its housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and resilience. The 108 positions, organized in 2 rows with a pitch of .125 inches and row spacing of .25 inches, allow for seamless connectivity. Constructed with Copper Alloy contacts, it provides excellent conductivity. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB setup with this essential component.