746-108-545-206

Heilind Number:EDA746-108-545-206
Manufacturer:EDAC
Manufacturer Number:746-108-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-108-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-108-545-206

Detailed Description

Enhance connectivity in your electronic assembly with our Press-fit Card Edge Connector. Featuring a sleek black design, this connector ensures seamless power delivery with an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in challenging environments. With two rows of copper alloy contacts and a pitch of .125 inches, it offers reliable signal transmission across 108 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this essential component for efficient board-to-board connections in your projects.