746-108-545-601

Heilind Number:EDA746-108-545-601
Manufacturer:EDAC
Manufacturer Number:746-108-545-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-108-545-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-108-545-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. This connector boasts two rows of high-quality copper alloy contacts, offering a total of 108 positions for seamless data transfer. Operating at a maximum amperage of 3 A, it guarantees efficient power delivery. The .125-inch pitch and .25-inch row spacing facilitate easy installation, while the straight mount orientation adds versatility to your configuration. Designed for durability, it can withstand temperatures ranging from -40 to 105°C, making it ideal for various industrial applications. Elevate your connectivity solutions with this essential component.