746-108-553-201

Heilind Number:EDA746-108-553-201
Manufacturer:EDAC
Manufacturer Number:746-108-553-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-108-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-108-553-201

Detailed Description

Enhance connectivity in your PCB assembly with our cutting-edge Press-fit Card Edge Connector. Designed for seamless integration, this connector ensures reliable performance with a 3A amperage capacity. Its durable construction features a housing made of UL 94V-0 Thermoplastic Polyester and contact points crafted from Copper Alloy, guaranteeing long-lasting functionality. With two rows and 108 positions, it offers ample space for secure connections. The .125-inch pitch and .25-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for efficient board-to-board connectivity.