746-108-553-606

Heilind Number:EDA746-108-553-606
Manufacturer:EDAC
Manufacturer Number:746-108-553-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-108-553-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:108
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-108-553-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power transfer. With a pitch of .125 inches and two rows of 108 positions, it offers ample connectivity for your applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in its 3A amperage rating and .25-inch row spacing for efficient and secure connections, perfect for your board-to-board PCB setups. Elevate your connectivity game with this essential component.