746-110-520-201

Heilind Number:EDA746-110-520-201
Manufacturer:EDAC
Manufacturer Number:746-110-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-110-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-110-520-201

Detailed Description

Enhance your PCB connectivity with our high-quality Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Its dual-row configuration with a pitch of .125 inches and row spacing of .25 inches offers seamless integration with your board. Boasting 110 positions and a maximum amperage of 3A, this connector is suitable for a wide range of applications. The straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures consistent performance in various environments. Trust in this essential component for efficient and secure board-to-board connections.