746-110-525-201

Heilind Number:EDA746-110-525-201
Manufacturer:EDAC
Manufacturer Number:746-110-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-110-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-110-525-201

Detailed Description

Enhance your circuit connectivity with our Press-fit Card Edge Connector in sleek black. Designed for durability and efficiency, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of Copper Alloy contacts, it offers a high amperage of 3A for seamless power transmission. Boasting a pitch of .125 inches and a row spacing of .25 inches, it provides precise and secure connections across its 110 positions. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your PCB connections with this essential component.