746-110-527-201

Heilind Number:EDA746-110-527-201
Manufacturer:EDAC
Manufacturer Number:746-110-527-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-110-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-110-527-201

Detailed Description

Enhance your PCB connectivity with this cutting-edge Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage, ensuring reliable power transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees long-lasting quality. With two rows and a total of 110 positions, it offers ample connectivity options. The .125-inch pitch and .25-inch row spacing allow for precise placement on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Upgrade your setup with this essential component, a must-have in any connector toolkit.