746-110-527-206

Heilind Number:EDA746-110-527-206
Manufacturer:EDAC
Manufacturer Number:746-110-527-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-110-527-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-110-527-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 110 copper alloy contacts, it offers reliable performance for a variety of applications. The .125-inch pitch and .25-inch row spacing allow for efficient signal transmission. Operating in temperatures ranging from -40 to 105 °C, it's suitable for use in diverse environments. Whether you're a professional or hobbyist, this connector is a must-have for your electronic projects.