746-110-527-601

Heilind Number:EDA746-110-527-601
Manufacturer:EDAC
Manufacturer Number:746-110-527-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-110-527-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-110-527-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Engineered for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, it offers a total of 110 positions for efficient data transmission. The compact design, with a pitch of .125 inches and row spacing of .25 inches, allows for precise board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications. Choose this connector for a secure and long-lasting solution, meeting your connectivity needs with ease.