746-110-527-606

Heilind Number:EDA746-110-527-606
Manufacturer:EDAC
Manufacturer Number:746-110-527-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-110-527-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-110-527-606

Detailed Description

Enhance connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With two rows of copper alloy contacts, it offers reliable performance for high-speed data transmission. The .125-inch pitch and .25-inch row spacing accommodate precise PCB layout, while the 110 positions provide ample connectivity options. Operating in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Trust in this straight-mount connector for secure board-to-board connections in your electronic applications.