746-110-540-201

Heilind Number:EDA746-110-540-201
Manufacturer:EDAC
Manufacturer Number:746-110-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-110-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-110-540-201

Detailed Description

Enhance your PCB connectivity with our sleek Press-fit Card Edge Connector in classic black. Engineered for optimum performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows and 110 positions, it offers ample connectivity options for your electronic components. The contact material, Copper Alloy, guarantees efficient power transmission, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Perfect for straight mounting orientation, this connector operates seamlessly in a wide temperature range from -40 to 105°C. Trust in its quality for seamless board-to-board connections in your electronic designs.