746-110-540-206

Heilind Number:EDA746-110-540-206
Manufacturer:EDAC
Manufacturer Number:746-110-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-110-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-110-540-206

Detailed Description

Enhance your connectivity with our Press-fit Card Edge Connector, a sleek and versatile solution for seamless PCB connections. Designed for optimum performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing in a sleek black finish, ensuring durability and reliability in any application. With two rows of copper alloy contacts and a pitch of .125 inches, it offers a high-speed and secure connection for up to 110 positions. The straight mount orientation and dual-row spacing of .25 inches make it easy to integrate into your PCB layout with precision. Engineered for efficiency, this connector can handle an amperage of 3A and operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this essential component for seamless data transmission and power distribution in your electronic devices.