746-110-541-201

Heilind Number:EDA746-110-541-201
Manufacturer:EDAC
Manufacturer Number:746-110-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-110-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-110-541-201

Detailed Description

Enhance connectivity within your electronic systems with our Press-fit Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetic appeal. With a current rating of 3 A, it guarantees efficient power transmission. Boasting two rows and a total of 110 positions, it offers ample connectivity options for your PCB setups. Crafted from high-quality Copper Alloy, the contacts ensure optimal conductivity, while the .125-inch pitch and .25-inch row spacing facilitate easy installation. Whether you need a straight or right-angle mount, this versatile connector accommodates various orientations with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse industrial applications. Explore seamless interconnection solutions with our Card Edge Connector today.