746-110-545-201

Heilind Number:EDA746-110-545-201
Manufacturer:EDAC
Manufacturer Number:746-110-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-110-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-110-545-201

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3 A amperage rating and Copper Alloy contact material, it guarantees reliable power transmission. Its double-row design with 110 positions and a .125-inch pitch offers ample connectivity options, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality to streamline your PCB connections effectively.