746-110-545-601

Heilind Number:EDA746-110-545-601
Manufacturer:EDAC
Manufacturer Number:746-110-545-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-110-545-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:110
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-110-545-601

Detailed Description

Enhance your PCB connections with this high-quality Press-fit Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its double-row configuration, with 110 positions spaced at a pitch of .125 inches, offers ample connectivity options for your applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for various environments. Upgrade your board-to-board connections with this essential component.