746-112-520-201

Heilind Number:EDA746-112-520-201
Manufacturer:EDAC
Manufacturer Number:746-112-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-112-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-112-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector in sleek black. Designed for seamless integration, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 112 positions spread across 2 rows, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. At a pitch of .125 inches and row spacing of .25 inches, it allows for precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your PCB assembly needs. Upgrade your setup today and experience seamless connectivity like never before.