746-112-520-601

Heilind Number:EDA746-112-520-601
Manufacturer:EDAC
Manufacturer Number:746-112-520-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-112-520-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-112-520-601

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of high-quality Copper Alloy contacts, it offers reliable connectivity for up to 112 positions with a pitch of .125 inches. The straight mount orientation and compact design make it ideal for space-efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Trust in its 3A amperage rating and robust construction to deliver consistent performance in demanding environments. Elevate your connectivity solutions with this essential connector, a must-have in any engineer's toolkit.