746-112-520-606

Heilind Number:EDA746-112-520-606
Manufacturer:EDAC
Manufacturer Number:746-112-520-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-112-520-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-112-520-606

Detailed Description

Enhance your PCB connectivity with this Press-fit Card Edge Connector, crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black. Offering exceptional performance, it features two rows of copper alloy contacts with a pitch of .125 inches and a total of 112 positions. Designed for straight mount orientation, this connector ensures secure and reliable board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees efficiency and stability in various applications. Upgrade your system with this high-quality component, a must-have in any electronic setup.