746-112-525-206

Heilind Number:EDA746-112-525-206
Manufacturer:EDAC
Manufacturer Number:746-112-525-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-112-525-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-112-525-206

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it offers reliable signal transmission across its 112 positions, all spaced at a pitch of .125 inches. The straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various industrial applications. Elevate your connection standards with this essential component for your board-to-board PCB setups.