746-112-525-606

Heilind Number:EDA746-112-525-606
Manufacturer:EDAC
Manufacturer Number:746-112-525-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-112-525-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-112-525-606

Detailed Description

Enhance your PCB connectivity with this high-quality Press-fit Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a double-row configuration and a total of 112 positions, this connector offers ample space for multiple connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Perfect for straight mounting orientation, it can withstand a wide operating temperature range from -40 to 105°C, making it suitable for various environments. Upgrade your connectivity solutions with this essential component.