746-112-527-206

Heilind Number:EDA746-112-527-206
Manufacturer:EDAC
Manufacturer Number:746-112-527-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-112-527-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-112-527-206

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a durable black UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its two-row design, with a pitch of .125 inches and row spacing of .25 inches, accommodates 112 positions for versatile connectivity options. Suitable for straight mount orientation on PCBs, it operates smoothly in temperatures ranging from -40 to 105°C. Trust in this high-quality connector for seamless board-to-board and card edge connections in your projects.