746-112-527-601

Heilind Number:EDA746-112-527-601
Manufacturer:EDAC
Manufacturer Number:746-112-527-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-112-527-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-112-527-601

Detailed Description

Enhance connectivity in your PCB assembly with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage rating, it delivers reliable power transmission. Its Copper Alloy contact material guarantees efficient signal transfer across its 112 positions, organized in two rows with a .125-inch pitch and .25-inch row spacing. Perfect for board-to-board connections, it offers a straight mount orientation and operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your assembly's performance with this essential component.