746-112-527-606

Heilind Number:EDA746-112-527-606
Manufacturer:EDAC
Manufacturer Number:746-112-527-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-112-527-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-112-527-606

Detailed Description

Introducing our Press-fit Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior performance even in challenging environments. With two rows of copper alloy contacts, it offers a secure and stable connection for up to 112 positions, perfect for high-density applications. The .125-inch pitch and .25-inch row spacing allow for easy integration, while the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various electronic systems. Trust in its quality and efficiency for your connectivity needs.