746-112-540-201

Heilind Number:EDA746-112-540-201
Manufacturer:EDAC
Manufacturer Number:746-112-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-112-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-112-540-201

Detailed Description

Enhance connectivity within your electronic devices with this Press-fit Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring long-lasting reliability. With a contact material of Copper Alloy, it guarantees efficient power transmission, making it ideal for high-speed data transfers. Its dual-row configuration with a total of 112 positions offers ample connectivity options, while the .125-inch pitch and .25-inch row spacing provide precise alignment on the PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this straight-mount connector is suitable for a wide range of applications in the electronics industry. Upgrade your devices with this essential component for smooth and seamless operation.