746-112-540-206

Heilind Number:EDA746-112-540-206
Manufacturer:EDAC
Manufacturer Number:746-112-540-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-112-540-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-112-540-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek Black. With a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance. Featuring two rows of high-quality Copper Alloy contacts, it offers a total of 112 positions with a pitch of .125 inches. The straight mount orientation and row spacing of .25 inches make it easy to integrate into your design. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your board-to-board connections with this essential component.