746-112-540-606

Heilind Number:EDA746-112-540-606
Manufacturer:EDAC
Manufacturer Number:746-112-540-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-112-540-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-112-540-606

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With a current rating of 3 A, it's perfect for high-power applications. The two rows of 112 positions each, along with a pitch of 0.125 inches and row spacing of 0.25 inches, provide ample connectivity options. Crafted with Copper Alloy contacts, it guarantees excellent conductivity. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your PCB connections today with this premium Card Edge Connector.