746-112-541-606

Heilind Number:EDA746-112-541-606
Manufacturer:EDAC
Manufacturer Number:746-112-541-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-112-541-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-112-541-606

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector in sleek black. With an amperage of 3A, this connector is designed for high-performance applications. Its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .25 inches, it offers reliable connectivity for up to 112 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Perfect for board-to-board connections, this connector is a vital component for your electronic projects.