746-112-545-201

Heilind Number:EDA746-112-545-201
Manufacturer:EDAC
Manufacturer Number:746-112-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-112-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-112-545-201

Detailed Description

Enhance connectivity in your electronic systems with our Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliable performance. With a dual-row configuration and a total of 112 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transfer. Featuring a pitch of .125 inches and a row spacing of .25 inches, it facilitates precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Perfect for applications requiring a secure and high-speed connection, this card edge connector is a must-have for any electronics enthusiast or professional. Elevate your projects with seamless connectivity - order yours today.