746-112-545-206

Heilind Number:EDA746-112-545-206
Manufacturer:EDAC
Manufacturer Number:746-112-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-112-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-112-545-206

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3 A amperage capacity and copper alloy contacts, it ensures reliable power transmission. The connector's two rows and 112 positions offer ample connectivity options, while a pitch of .125 inches and row spacing of .25 inches allow for precise installation on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your device's performance with this essential component.