746-112-545-601

Heilind Number:EDA746-112-545-601
Manufacturer:EDAC
Manufacturer Number:746-112-545-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-112-545-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-112-545-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of high-performance Copper Alloy contacts with a .125-inch pitch and .25-inch row spacing, it offers reliable signal transmission across its 112 positions. Suitable for straight mounting orientation, it ensures easy installation and maintenance. With an operating temperature range of -40 to 105 °C, it guarantees optimal performance even in challenging environments. Elevate your electronic projects with this essential component.