746-112-545-606

Heilind Number:EDA746-112-545-606
Manufacturer:EDAC
Manufacturer Number:746-112-545-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-112-545-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-112-545-606

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating conditions. With two rows of high-performance Copper Alloy contacts, it offers precise and secure connections. The .125 inch pitch and .25 inch row spacing accommodate 112 positions, providing ample room for seamless board-to-board connections. Engineered for convenience, the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and performance to streamline your PCB design process.