746-112-553-201

Heilind Number:EDA746-112-553-201
Manufacturer:EDAC
Manufacturer Number:746-112-553-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-112-553-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-112-553-201

Detailed Description

Enhance your PCB connections with this high-quality Press-fit Card Edge Connector in sleek black. Designed for durability and efficiency, it boasts a 3 A amperage capacity, making it ideal for various electronic applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures reliable performance, even in challenging environments. Featuring two rows with a pitch of .125 inches and a row spacing of .25 inches, it offers seamless integration onto your boards. With 112 positions, you'll have ample room for connectivity. The contact material, Copper Alloy, guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your arsenal of PCB components. Explore its versatility in connecting boards efficiently.