746-112-560-201

Heilind Number:EDA746-112-560-201
Manufacturer:EDAC
Manufacturer Number:746-112-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-112-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-112-560-201

Detailed Description

Upgrade your PCB connections with our 746-112-560-201 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it provides reliable power transmission. The two rows of Copper Alloy contacts, with a pitch of .125 inches and row spacing of .25 inches, offer seamless connectivity for your electronic components. Boasting 112 positions, this connector is perfect for high-density applications. Its straight mount orientation makes installation a breeze. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Trust in our innovative design to streamline your PCB connections with precision and reliability.