746-112-560-206

Heilind Number:EDA746-112-560-206
Manufacturer:EDAC
Manufacturer Number:746-112-560-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-112-560-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:112
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-112-560-206

Detailed Description

Introducing our 746-112-560-206 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed for versatility and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With two rows of copper alloy contacts providing a total of 112 positions, it offers ample connectivity for your PCB applications. The .125-inch pitch and .25-inch row spacing allow for easy installation and efficient signal transmission. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for use in a variety of industries. Trust in its straight mount orientation for secure and stable connections every time. Upgrade your PCB assembly with the 746-112-560-206 and experience uncompromising quality and performance.