746-114-520-601

Heilind Number:EDA746-114-520-601
Manufacturer:EDAC
Manufacturer Number:746-114-520-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-114-520-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-114-520-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic systems. This essential component features a sleek black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in operation. With a 3A amperage rating, it offers efficient power transmission for your devices. Boasting two rows of copper alloy contacts and a pitch of .125 inches, it facilitates secure and precise connections on your circuit board. With 114 positions available, it provides ample room for multiple connections. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality Card Edge Connector.