746-114-525-201

Heilind Number:EDA746-114-525-201
Manufacturer:EDAC
Manufacturer Number:746-114-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-114-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-114-525-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, boasting a sleek black design that blends seamlessly with your setup. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in challenging environments. Its two rows of copper alloy contacts, with a total of 114 positions, guarantee efficient signal transmission. With a pitch of .125 inches and row spacing of .25 inches, it offers precise and secure connections. Designed for straight mounting orientation, it effortlessly integrates into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your setup with this high-quality connector, a perfect choice for your board-to-board PCB connections.