746-114-527-201

Heilind Number:EDA746-114-527-201
Manufacturer:EDAC
Manufacturer Number:746-114-527-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-114-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:114
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-114-527-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With two rows of 114 positions each, it offers ample connectivity for your applications. The high-quality contact material of Copper Alloy guarantees efficient transmission, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it's suitable for diverse industrial settings. Upgrade your setup with this essential component, a must-have in any PCB connector arsenal.